- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0211-16-9
55PC0211-16-9
TE Connectivity / Raychem Brand
High Performance Cable 16AWG 1.85mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 16AWG 1.85mm Tin Coated Copper White 600VAC
Search Keywords: 55PC0211169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0211-16-9
-
Alias/AKA:277603-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.85 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$0.755
250
$0.633
1,000
$0.586
2,500
$0.553
5,000
$0.538
7,500
$0.524
10,000
$0.522
15,000 +
$0.517
Click for Quote
Log in
to unlock special pricing