- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC0211-16-6CS2502
55PC0211-16-6CS2502
TE Connectivity / Raychem Brand
55PC0211-16-6CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-16-6CS2502
Search Keywords: 55PC0211166CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0211-16-6CS2502
-
Alias/AKA:C07736-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:29 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:16 AWG
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Product Type:Wire
-
Wire Color:Blue
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Number of Strands:19
-
Overall Outside Diameter:.071 in
-
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,500
$1.991
5,000
$1.051
7,500
$0.723
10,000 +
$0.708
Click for Quote
Log in
to unlock special pricing