- Home ›
- All Products›
- 55PC0131-24-0/9/9
55PC0131-24-0/9/9
TE Connectivity / Raychem Brand
55PC0131-24-0/9/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0131-24-0/9/9
Search Keywords: 55PC013124099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0131-24-0/9/9
-
Alias/AKA:CX3039-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.076 in
-
Number of Strands:19
-
Wire Size:24 AWG
-
Product Type:Wire Lead
-
Wire Color:White
-
Conductor Diameter:.0233 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Diameter:.036 in
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Primary
-
Cable Type:Spec 55PC
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$2.12
1,000
$1.31
1,500
$1.04
2,000 +
$1.02
Click for Quote
Log in
to unlock special pricing