- Home ›
- All Products›
- 55PC0122-22-6/9
55PC0122-22-6/9
TE Connectivity / Raychem Brand
55PC0122-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0122-22-6/9
Search Keywords: 55PC01222269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0122-22-6/9
-
Alias/AKA:CP8150-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55PC
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Wire Size:22 AWG, .33 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,430 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$1.60
1,500
$1.26
2,000 +
$1.24
Click for Quote
Log in
to unlock special pricing