- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0121-20-9/90
55PC0121-20-9/90
TE Connectivity / Raychem Brand
High Performance Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 600V
Search Keywords: 55PC012120990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-20-9/90
-
Alias/AKA:485861-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$1.752
1,000
$1.078
1,500
$0.853
2,000 +
$0.836
Click for Quote
Log in
to unlock special pricing