- Home ›
- All Products›
- 55PC0121-14-0/2
55PC0121-14-0/2
TE Connectivity / Raychem Brand
55PC0121-14-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-14-0/2
Search Keywords: 55PC01211402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-14-0/2
-
Alias/AKA:062149-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Voltage Rating:600 VAC
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Size:14 AWG
-
Number of Conductors:2
-
Cable Style:Primary
-
Cable Configuration:Twisted Pair
-
Overall Outside Diameter:.162 in
-
Wire Color:Red
-
Cable Type:Spec 55PC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.0659 in
-
Product Type:Wire Lead
-
Strand Size:27 AWG
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$5.91
500
$3.64
750
$2.88
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing