- Home ›
- All Products›
- 55PC0121-12-6/9
55PC0121-12-6/9
TE Connectivity / Raychem Brand
55PC0121-12-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-12-6/9
Search Keywords: 55PC01211269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-12-6/9
-
Alias/AKA:A93135-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Cable Configuration:Twisted Pair
-
Shielded:No
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Region:AMERICAS
-
Number of Conductors:2
-
Wire Color:Blue
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.0845 in
-
Overall Outside Diameter:5.08 mm
-
Wire Size:12 AWG
-
Strand Size:28 AWG
-
Number of Strands:37
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$10.38
500
$5.50
750
$3.87
1,000 +
$3.79
Click for Quote
Log in
to unlock special pricing