- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC0113-18-9
55PC0113-18-9
TE Connectivity / Raychem Brand
55PC0113-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0113-18-9
Search Keywords: 55PC0113189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0113-18-9
-
Alias/AKA:437209-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Nickel-Coated Copper
-
Product Type:Wire
-
Strand Size:30 AWG
-
Number of Strands:19
-
Cable Type:Spec 55PC
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Wire Color:White
-
Overall Outside Diameter:.059 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Style:Primary
-
Wire Size:18 AWG, .82 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$1.580
1,000
$0.973
1,500
$0.770
2,000 +
$0.755
Click for Quote
Log in
to unlock special pricing