- Home ›
- All Products›
- 55PC0112-20-9
55PC0112-20-9
TE Connectivity / Raychem Brand
55PC0112-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0112-20-9
Search Keywords: 55PC0112209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0112-20-9
-
Alias/AKA:845399-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:20 AWG
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Cable Type:Spec 55
-
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:32 AWG
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Wire Color:White
-
Cable Style:Primary
-
Overall Outside Diameter:.0495 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$2.280
2,500
$1.207
3,750
$0.849
5,000 +
$0.832
Click for Quote
Log in
to unlock special pricing