- Home ›
- All Products›
- 55PC0111-26-9
55PC0111-26-9
TE Connectivity / Raychem Brand
55PC0111-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0111-26-9
Search Keywords: 55PC0111269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0111-26-9
-
Alias/AKA:838503-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Overall Outside Diameter:.0305 in
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Size:26 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Strand Size:38 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,300 Feet
Ships today, if you order in
MOQ for In Stock Qty:
200 Feet
MOQ for out of Stock Qty:
200 Feet
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
200
$0.7883
250
$0.7863
500
$0.7843
1,250
$0.7823
2,500
$0.4814
3,750
$0.3812
5,000 +
$0.3735
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT