- Home ›
- All Products›
- 55PC0111-22-8
55PC0111-22-8
TE Connectivity / Raychem Brand
55PC0111-22-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-22-8
Search Keywords: 55PC0111228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0111-22-8
-
Alias/AKA:C43800-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Wire Size:22 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$0.6582
2,500
$0.4050
3,750
$0.3207
5,000 +
$0.3142
Click for Quote
Log in
to unlock special pricing