- Home ›
- All Products›
- 55PC0111-22-6
55PC0111-22-6
TE Connectivity / Raychem Brand
55PC0111-22-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-22-6
Search Keywords: 55PC0111226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0111-22-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Wire Size:.33 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:Blue
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.6582
2,500
$0.4050
3,750
$0.3207
5,000 +
$0.3142
Click for Quote
Log in
to unlock special pricing