- Home ›
- All Products›
- 55PC0111-22-4
55PC0111-22-4
TE Connectivity / Raychem Brand
55PC0111-22-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-22-4
Search Keywords: 55PC0111224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0111-22-4
-
Alias/AKA:133473-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Wire Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$0.6269
2,500
$0.3858
3,750
$0.3054
5,000 +
$0.2993
Click for Quote
Log in
to unlock special pricing