- Home ›
- All Products›
- 55PC0111-22-0CS2502
55PC0111-22-0CS2502
TE Connectivity / Raychem Brand
55PC0111-22-0CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-22-0CS2502
Search Keywords: 55PC0111220CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0111-22-0CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Black
-
Cable Style:Primary
-
Wire Size:22 AWG
-
Number of Conductors:1
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Product Type:Wire
-
Overall Outside Diameter:.0415 in
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$0.6710
2,500
$0.4129
3,750
$0.3269
5,000 +
$0.3204
Click for Quote
Log in
to unlock special pricing