- Home ›
- All Products›
- 55PC0111-20-4
55PC0111-20-4
TE Connectivity / Raychem Brand
55PC0111-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-20-4
Search Keywords: 55PC0111204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0111-20-4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
3,750
can ship 8/20/26
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
1250 Feet
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$0.6872
250
$0.6855
500
$0.6838
1,250
$0.6821
2,500
$0.4197
3,750
$0.3323
5,000 +
$0.3257
Click for Quote
Log in
to unlock special pricing