- Home ›
- All Products›
- 55PC0111-12-4
55PC0111-12-4
TE Connectivity / Raychem Brand
55PC0111-12-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-12-4
Search Keywords: 55PC0111124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0111-12-4
-
Alias/AKA:988261-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Jacket Color:Yellow
-
Wire Size:12 AWG
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$4.62
1,000
$2.45
1,500
$1.72
2,000 +
$1.69
Click for Quote
Log in
to unlock special pricing