- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55/LF0114-30-9
55/LF0114-30-9
TE Connectivity / Raychem Brand
55/LF0114-30-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/LF0114-30-9
Search Keywords: 55LF0114309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/LF0114-30-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Size:30 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,250
$3.09
2,500
$1.64
3,750
$1.16
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing