- Home ›
- All Products›
- 55LF0114-26-4
55LF0114-26-4
TE Connectivity / Raychem Brand
55LF0114-26-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55LF0114-26-4
Search Keywords: 55LF0114264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55LF0114-26-4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:26 AWG
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000 Feet
Ships today, if you order in
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$1.3000
250
$1.1400
500
$1.1000
1,000
$1.0500
2,500
$0.9863
5,000
$0.9394
7,500
$0.9119
10,000 +
$0.7181
Click for Quote
Log in
to unlock special pricing