- Home ›
- All Products›
- 55LF0114-26-3
55LF0114-26-3
TE Connectivity / Raychem Brand
55LF0114-26-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55LF0114-26-3
Search Keywords: 55LF0114263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55LF0114-26-3
-
Alias/AKA:A13799-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:26 AWG
-
Wire Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$2.466
2,500
$1.306
3,750
$0.919
5,000 +
$0.900
Click for Quote
Log in
to unlock special pricing