- Home ›
- All Products›
- 55LF0114-26-0
55LF0114-26-0
TE Connectivity / Raychem Brand
55LF0114-26-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55LF0114-26-0
Search Keywords: 55LF0114260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55LF0114-26-0
-
Alias/AKA:A81124-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Insulation Material:Ultra Low Fluoride Radiation Crosslinked Modified ETFE
-
Wire Size:.13 mm²
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C
-
Jacket Color:Black
-
Wire Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,418 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.993
250
$0.888
500
$0.868
1,000
$0.850
2,500
$0.833
5,000
$0.822
7,500
$0.783
10,000 +
$0.646
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT