- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55FB2534-24-FLT3-0CS3347
55FB2534-24-FLT3-0CS3347
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 24AWG Tin Plated Copper Black 600Vac
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 24AWG Tin Plated Copper Black 600Vac
Search Keywords: 55FB253424FLT30CS3347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB2534-24-FLT3-0CS3347
-
Alias/AKA:CY0484-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
500
$36.16
1,000
$18.47
1,500
$12.57
2,000 +
$12.32
Click for Quote
Log in
to unlock special pricing