- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55FB1521-22-FLT2-0CS2173
55FB1521-22-FLT2-0CS2173
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 3.4mm Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 3.4mm Black 600VAC
Search Keywords: 55FB152122FLT20CS2173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1521-22-FLT2-0CS2173
-
Alias/AKA:837359-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$16.97
1,000
$8.96
1,500
$6.16
2,000 +
$6.04
Click for Quote
Log in
to unlock special pricing