help desk software
Image is representational - see mfr. specs

55A6802-24-MST3-9CS2621

TE Connectivity / Raychem Brand

Wire 3Conductors 24AWG m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Wire 3Conductors 24AWG m
Search Keywords: 55A680224MST39CS2621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A6802-24-MST3-9CS2621
  • Alias/AKA:
    313015-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    3
  • Conductor Material:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
500
$13.86
1,000
$7.31
1,500
$5.03
2,000 +
$4.93
Click for Quote
Log in to unlock special pricing