- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A6359-26-0
55A6359-26-0
TE Connectivity / Raychem Brand
HOOK-UP STRND 26AWG 600V BLACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
HOOK-UP STRND 26AWG 600V BLACK
Search Keywords: 55A6359260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A6359-26-0
-
Alias/AKA:574561-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
130
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900 Feet
Can Ship immediately
Minimum Order Quantity:
130 Feet
Order Increment:
130 Feet
Price (USD)
Qty
Unit Price
130
$0.494
910
$0.468
3,120
$0.456
8,060
$0.443
23,010 +
$0.418
Click for Quote
Log in
to unlock special pricing