- Home ›
- All Products›
- 55A4122-16-2/9-9
55A4122-16-2/9-9
TE Connectivity / Raychem Brand
55A4122-16-2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4122-16-2/9-9
Search Keywords: 55A412216299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4122-16-2/9-9
-
Alias/AKA:EG2925-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.152 in
-
Conductor Diameter:.052 in
-
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Strand Size:29 AWG
-
Wire Diameter:.068 in
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire Color:White
-
Jacket Color:White
-
Number of Conductors:2
-
Number of Strands:19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$11.21
500
$5.93
750
$4.18
1,000 +
$4.09
Click for Quote
Log in
to unlock special pricing