- Home ›
- All Products›
- 55A4121-20-6/9-9
55A4121-20-6/9-9
TE Connectivity / Raychem Brand
55A4121-20-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4121-20-6/9-9
Search Keywords: 55A412120699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4121-20-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Cable Style:Jacketed
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Shielded:Yes
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
-
Jacket Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$4.80
1,000
$2.54
1,500
$1.79
2,000 +
$1.75
Click for Quote
Log in
to unlock special pricing