- Home ›
- All Products›
- 55A1832-22-3/6/9-9CS2199
55A1832-22-3/6/9-9CS2199
TE Connectivity / Raychem Brand
Multi-Conductor Cable 3Conductors 22AWG 3.63mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 3Conductors 22AWG 3.63mm 600VAC White
Search Keywords: 55A1832223699CS2199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1832-22-3/6/9-9CS2199
-
Alias/AKA:972479-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$14.75
1,000
$7.78
1,500
$5.35
2,000 +
$5.25
Click for Quote
Log in
to unlock special pricing