- Главная страница ›
- All Products›
- 55A1831-22-3/6/9-9
55A1831-22-3/6/9-9
TE Connectivity / Raychem Brand
55A1831-22-3/6/9-9
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание
+
55A1831-22-3/6/9-9
Search Keywords: 55A1831223699
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / Raychem Brand
-
Артикул / №:55A1831-22-3/6/9-9
-
Alias/AKA:318258-000
-
Единица измерения:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Diameter:3.23 mm
-
Voltage Rating:600 V
-
Number of Conductors:3
-
Operating Temperature Range:-65 – 150 °C
-
Shielded:Yes
-
Number of Strands:19
-
Cable Style:Round Braided
-
Product Type:Wire Lead
-
Conductor Diameter:.76 mm
-
Wire Diameter:.05 in
-
Overall Outside Diameter:3.58 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:.326 mm²
-
Wire Color:White
-
Strand Size:34 AWG
-
Jacket Color:White
-
Shield Material:Tin-Plated Copper
-
Conductor Configuration:Twisted Triple
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Source:United States
-
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
280 Feet
Ships today, if you order in
Minimum Order Quantity:
10 Feet
33 Weeks
Можно отправить
21/12/26
PRICE (USD)
КОЛ-ВО
Unit Price
10
$3.39
50
$3.03
100
$3.02
250
$2.92
500
$2.84
1 000
$2.83
2 500
$2.77
5 000 +
$2.19
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены