- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1812-22-9-9CS2199
55A1812-22-9-9CS2199
TE Connectivity / Raychem Brand
Single Conductor Cable 22AWG 2.23mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 22AWG 2.23mm Silver Coated Copper White 600VAC
Search Keywords: 55A18122299CS2199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1812-22-9-9CS2199
-
Alias/AKA:523657-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$6.67
1,000
$3.53
1,500
$2.48
2,000 +
$2.43
Click for Quote
Log in
to unlock special pricing