- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1811-16-9-9
55A1811-16-9-9
TE Connectivity / Raychem Brand
Hook-up Wire 16AWG 2.97mm Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 2.97mm Tin Plated Copper White 600V
Search Keywords: 55A18111699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1811-16-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.97 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
902 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$2.81
50
$2.68
100
$2.63
250
$2.56
500
$2.50
1,000
$2.45
2,500
$1.90
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing