- Home ›
- All Products›
- 55A1142-24-MST4-9CS2275
55A1142-24-MST4-9CS2275
TE Connectivity / Raychem Brand
55A1142-24-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1142-24-MST4-9CS2275
Search Keywords: 55A114224MST49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1142-24-MST4-9CS2275
-
Alias/AKA:814193-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Strand Size:36 AWG
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper , Silver-Plated Copper
-
Product Type:Wire Lead
-
Wire Diameter:.037 in, .94 mm
-
Conductor Diameter:.025 in, .63 mm
-
Shield Diameter:.108 in, 2.74 mm
-
Insulation Material:Modified ETFE
-
Cable Insulation Thickness:.005 in, .127 mm
-
Voltage Rating:600 V
-
Wire Color:White , White with Blue Stripe , White with Green Stripe , White with Orange Stripe
-
Conductor Configuration:Twisted Quad
-
Wire Size:24 AWG, .205 mm²
-
Insulation Thickness:.005 in, .127 mm
-
Shielded:Yes
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:4
-
Overall Outside Diameter:.123 in, 3.12 mm
-
Jacket Color:White
-
Shield Material:Silver-Plated Copper
-
Cable Style:Jacketed , Round Braided
-
Wire Source:United States
-
Number of Strands:19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$16.45
1,000
$8.68
1,500
$5.97
2,000 +
$5.85
Click for Quote
Log in
to unlock special pricing