- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A1126-22-6/9-9
55A1126-22-6/9-9
TE Connectivity / Raychem Brand
55A1126-22-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1126-22-6/9-9
Search Keywords: 55A112622699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1126-22-6/9-9
-
Alias/AKA:EG7908-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Jacket Color:White
-
Number of Strands:19
-
Shield Material:Nickel-Coated Copper
-
Voltage Rating:600 V
-
Wire Size:22 AWG
-
Cable Type:Spec 55A
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$9.34
1,000
$4.93
1,500
$3.39
2,000 +
$3.32
Click for Quote
Log in
to unlock special pricing