- Home ›
- All Products›
- 55A1111-18-6-6
55A1111-18-6-6
TE Connectivity / Raychem Brand
55A1111-18-6-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-18-6-6
Search Keywords: 55A11111866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1111-18-6-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Shielded:Yes
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
-
Cable Style:Round Braided Shielded & Jacketed
-
Insulation Material:Modified ETFE
-
Cable Type:Spec 55A
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Jacket Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$3.34
500
$2.06
750
$1.63
1,000 +
$1.59
Click for Quote
Log in
to unlock special pricing