- Home ›
- All Products›
- 55A0822-12-6/9CS2199
55A0822-12-6/9CS2199
TE Connectivity / Raychem Brand
Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 12AWG 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 12AWG 600VAC
Search Keywords: 55A08221269CS2199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0822-12-6/9CS2199
-
Alias/AKA:117893-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$41.11
500
$21.00
750
$14.29
1,000 +
$14.01
Click for Quote
Log in
to unlock special pricing