- Home ›
- All Products›
- 55A0821-20-2/6
55A0821-20-2/6
TE Connectivity / Raychem Brand
55A0821-20-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0821-20-2/6
Search Keywords: 55A08212026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0821-20-2/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Cable Type:Spec 55
-
Length:100 ft
-
Wire Diameter:1.47 mm
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Strand Size:32 AWG
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:2.95 mm
-
Number of Pairs:2
-
Cable Style:Primary
-
Packaging Method:Reel
-
Product Type:Wire Lead
-
Wire Source:United Kingdom
-
Conductor Material:Tin-Plated Copper
-
Packaging Quantity:1
-
Wire Size:20 AWG
-
Conductor Diameter:.038 in
-
Wire Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
500
$4.43
1,000
$2.35
1,500
$1.65
2,000 +
$1.62
Click for Quote
Log in
to unlock special pricing