- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0812-20-4
55A0812-20-4
TE Connectivity / Raychem Brand
Hook-Up Dual Wall Wire - 20 AWG - Yellow - 600V.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-Up Dual Wall Wire - 20 AWG - Yellow - 600V.
Search Keywords: 55A0812204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0812-20-4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.009 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,326 Feet
Can Ship immediately
MOQ for In Stock Qty:
55 Feet
MOQ for out of Stock Qty:
55 Feet
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
55
$2.92
250
$2.91
500
$2.90
1,250
$2.89
2,500
$1.54
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing