- Home ›
- All Products›
- 55A0811-22-3
55A0811-22-3
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0811223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-22-3
-
Alias/AKA:218057-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Color:Orange
-
Cable Style:Primary
-
Number of Strands:19
-
Conductor Diameter:.79 mm
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Strand Size:34 AWG
-
Insulation Thickness:.009 in
-
Wire Source:United States
-
Cable Insulation Thickness:.009 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.05 in
-
Wire Size:22 AWG
-
Overall Outside Diameter:.05 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,250
$1.0212
2,500
$0.6284
3,750
$0.4975
5,000 +
$0.4875
Click for Quote
Log in
to unlock special pricing