- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0811-18-6
55A0811-18-6
TE Connectivity / Raychem Brand
Hook-up Wire 18AWG 1.85mm Tin Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 1.85mm Tin Plated Copper 600V
Search Keywords: 55A0811186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-18-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.85 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
955 Feet
Can Ship immediately
Minimum Order Quantity:
25 Feet
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
25
$0.7387
250
$0.6609
500
$0.6458
1,000
$0.6320
2,500
$0.6194
5,000
$0.4899
7,500
$0.4784
10,000 +
$0.3947
Click for Quote
Log in
to unlock special pricing