- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A0712-12-9
55A0712-12-9
TE Connectivity / Raychem Brand
55A0712-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0712-12-9
Search Keywords: 55A0712129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0712-12-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Size:12 AWG
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:1000 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$11.78
1,000
$6.22
1,500
$4.27
2,000 +
$4.19
Click for Quote
Log in
to unlock special pricing