- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0131-16-1/45/6
55A0131-16-1/45/6
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 16AWG 600V Blue
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 16AWG 600V Blue
Search Keywords: 55A0131161456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0131-16-1/45/6
-
Alias/AKA:E50830-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:32041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
250
$4.79
500
$2.95
750
$2.33
1,000 +
$2.29
Click for Quote
Log in
to unlock special pricing