- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0122-22-6/9
55A0122-22-6/9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 2.18mm 600VAC Blue/White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 2.18mm 600VAC Blue/White Reel
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A01222269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0122-22-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,322
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
776
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$3.66
250
$3.65
500
$3.64
776
$3.63
1,551
$1.93
2,326
$1.36
3,101 +
$1.33
Click for Quote
Log in
to unlock special pricing