- Home ›
- All Products›
- 55A0121-26-0/2
55A0121-26-0/2
TE Connectivity / Raychem Brand
55A0121-26-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-26-0/2
Search Keywords: 55A01212602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-26-0/2
-
Alias/AKA:074800-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Voltage Rating:600 VAC
-
Packaging Method:Package
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Source:United States
-
Wire Size:26 AWG, .81 CMA, .13 mm²
-
Packaging Quantity:1
-
Number of Pairs:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:38 AWG
-
Wire Color:Black , Red
-
Wire Diameter:.032 in
-
Number of Strands:19
-
Number of Conductors:2
-
Product Type:Wire Lead
-
Conductor Material:Tin-Coated Copper
-
Conductor Diameter:.018 in, .46 mm
-
Overall Outside Diameter:.064 in, 1.67 mm
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$2.46
1,000
$1.52
1,500
$1.21
2,000 +
$1.18
Click for Quote
Log in
to unlock special pricing