- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0121-20-0/6
55A0121-20-0/6
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG 2.59mm 600VAC Black/Blue Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 20AWG 2.59mm 600VAC Black/Blue Tape and Reel
Search Keywords: 55A01212006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-20-0/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,250
$2.176
2,500
$1.152
3,750
$0.811
5,000 +
$0.795
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT