- Home ›
- All Products›
- 55A0112-16-9
55A0112-16-9
TE Connectivity / Raychem Brand
55A0112-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0112-16-9
Search Keywords: 55A0112169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-16-9
-
Alias/AKA:416169-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Cable Type:Spec 55
-
Number of Strands:19
-
Wire Source:United States
-
Conductor Diameter:1.37 mm
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Wire Diameter:.068 in
-
Wire Color:White
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Plated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Insulation Thickness:.005 in, .127 mm
-
Strand Size:29 AWG
-
Cable Style:Primary
-
Overall Outside Diameter:1.73 mm
-
Insulation Thickness:.005 in
-
Wire Size:16 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,450 Feet
Ships today, if you order in
MOQ for In Stock Qty:
85 Feet
MOQ for out of Stock Qty:
85 Feet
15 Weeks
can ship
8/17/26