- Home ›
- All Products›
- 552459-000
552459-000
TE Connectivity / Raychem Brand
TXR54AB00-1007AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR54AB00-1007AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 10, 10S, 10SL
- Entry Size = 7
Search Keywords: 552459000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:552459-000
-
Alias/AKA:TXR54AB00-1007AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR07AI
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Connector Interface Code:54
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:10
-
Product Length:1.7 in, 43.3 mm
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$597.22
25
$327.81
38
$222.47
50 +
$218.02
Click for Quote
Log in
to unlock special pricing