- Home ›
- All Products›
- 55/2312-26-9-9
55/2312-26-9-9
TE Connectivity / Raychem Brand
55/2312-26-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/2312-26-9-9
Search Keywords: 5523122699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2312-26-9-9
-
Alias/AKA:CN7867-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Overall Outside Diameter:.0441 in
-
Cable Style:Flat Braided Shielded & Jacketed
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire Lead
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Source:United States
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Wire Color:White
-
Jacket Color:White
-
Voltage Rating:600 V
-
Wire Size:26 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$6.15
1,000
$3.26
1,500
$2.29
2,000 +
$2.25
Click for Quote
Log in
to unlock special pricing