- Home ›
- All Products›
- 55/2122-22-0/2-9
55/2122-22-0/2-9
TE Connectivity / Raychem Brand
55/2122-22-0/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/2122-22-0/2-9
Search Keywords: 55212222029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2122-22-0/2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Shield Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Diameter:.043 in
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Conductors:2
-
Overall Outside Diameter:2.77 mm
-
Wire Color:Black
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:22 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Product Type:Wire Lead
-
Cable Style:Flat Braided Shielded & Jacketed
-
Shielded:Yes
-
Number of Strands:19
-
Conductor Material:Silver-Coated Copper
-
Jacket Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$15.99
1,000
$8.44
1,500
$5.80
2,000 +
$5.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT