- Home ›
- All Products›
- 55/1812-24-9-9
55/1812-24-9-9
TE Connectivity / Raychem Brand
55/1812-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/1812-24-9-9
Search Keywords: 5518122499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/1812-24-9-9
-
Alias/AKA:297545-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$13.47
1,000
$7.11
1,500
$4.89
2,000 +
$4.79
Click for Quote
Log in
to unlock special pricing