- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5510050002
5510050002
TE Connectivity / Raychem Brand
PD-Caps Semirigid Polyolefin Heat-Shrinkable End Caps
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PD-Caps Semirigid Polyolefin Heat-Shrinkable End Caps
Product Highlights:
- Heat Shrinkable Caps
- Product Name = PD-CAP
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 5510050002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5510050002
-
Alias/AKA:PD-CAP-3/8-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Type:Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:31.5 KV/mm
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,921
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.2877
1,000
$0.2028
2,500
$0.1988
5,000
$0.1983
7,500
$0.1978
15,000
$0.1961
30,000
$0.1805
52,500 +
$0.1800
Click for Quote
Log in
to unlock special pricing