- Home ›
- All Products›
- 5504066072
5504066072
TE Connectivity / Raychem Brand
ATUM-3/1-0-40MM
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ATUM-3/1-0-40MM
Search Keywords: 5504066072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5504066072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
California Prop 65
-
Fluid Type:Chemicals/Solvents , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Product Source:Czech Republic , US
-
Product Family:ATUM
-
Low Outgassing:No
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Packaging Method:Piece
-
Color:Black
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 110 °C
-
Cut Length:1.575 in, 40 mm
-
Shrink Ratio:3:1
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Flexibility:Semi-Flexible
-
Recovery Temperature:110 °C
-
Wall Type:Dual
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Shrink Temperature (Min):80 °C
-
Flammability:Flame-Retardant
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT